- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 3-2198618-7
3-2198618-7
TE Connectivity / AMP Brand
Ni Pltd Plstic Backshell, 37 Way, 45 Deg
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ni Pltd Plstic Backshell, 37 Way, 45 Deg
Search Keywords: 321986187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2198618-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Backshell/Cable Clamp
-
Shell Size:4
-
Angular Function:45 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:69.5 x 15.6 mm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$11.45
10
$11.28
25
$11.11
50
$8.33
75
$7.78
100 +
$7.62
Click for Quote
Log in
to unlock special pricing