Available Replacements
ROHs Equivalent
321896 321896 TE Connectivity / AMP Brand
321896

TE Connectivity / AMP Brand

In Stock: 44

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

321898

DIAMOND GRIP 22-16 HT R 10

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
DIAMOND GRIP 22-16 HT R 10
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = DIAMOND GRIP, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 321898
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 321898
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Ring Tongue Terminal
Stud Size: 4.82 mm
Wire Size: 16-22 AWG
Color: Orange
Operating Temperature: 649(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 321898 RoHS compliant?
No, 321898 is not RoHS compliant.
What is the lead time for 321898?
The standard lead time for 321898 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,975
Ships today, if you order in
On Order:
5,000   can ship 11/18/26
Minimum Order Quantity:
5
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.32
50
$4.41
100
$4.16
250
$3.86
500
$3.68
1,000
$3.37
3,000
$3.23
5,000 +
$3.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!