Available Replacements
Non-RoHS Equivalent
321898 321898 TE Connectivity / AMP Brand
321898

TE Connectivity / AMP Brand

In Stock: 1,875

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

321896

Ring Tongue Terminal - 22 to 16 AWG - #10 Stud Size - 5 mm (.197 in) Stud Diameter - Closed Barrel - Straight - Nickel Plating ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - 22 to 16 AWG - #10 Stud Size - 5 mm (.197 in) Stud Diameter - Closed Barrel - Straight - Nickel Plating.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 321896
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 321896
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 321896 RoHS compliant?
Yes, 321896 is RoHS compliant.
What is the lead time for 321896?
The standard lead time for 321896 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
On Order:
5,000   can ship 12/2/26
Minimum Order Quantity:
25
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.32
100
$1.97
250
$1.96
500
$1.94
1,000
$1.65
3,000
$1.64
5,000
$1.63
8,000 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!