- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 321895-1
321895-1
TE Connectivity / AMP Brand
Ring Tongue Terminal - 22 to 18 AWG - M4 / #8 Stud Size - 4.34 mm (.171 in) Stud Diameter - Closed Barrel - Straight - Gold Pl ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Ring Tongue Terminal - 22 to 18 AWG - M4 / #8 Stud Size - 4.34 mm (.171 in) Stud Diameter - Closed Barrel - Straight - Gold Plated.
Search Keywords: 3218951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:321895-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
929
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
20
$6.56
50
$6.54
100
$6.53
250
$6.51
500
$4.01
750
$3.17
1,000 +
$3.11
Click for Quote
Log in
to unlock special pricing