Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

321895

Ring Terminal Connector - 8 Stud Size - 0.030" (0.76mm) Thickness - 0.312" (7.92mm) Width - 16 to 22 AWG - Non-Insulated - Cri ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - 8 Stud Size - 0.030" (0.76mm) Thickness - 0.312" (7.92mm) Width - 16 to 22 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 321895
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 321895
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 321895 RoHS compliant?
Yes, 321895 is RoHS compliant.
What is the lead time for 321895?
The standard lead time for 321895 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,678
Can Ship immediately
Minimum Order Quantity:
10
27 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.73
100
$2.37
250
$2.19
500
$2.07
1,000
$1.89
3,000
$1.81
5,000
$1.80
8,000 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!