- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 321894
TE Connectivity / AMP Brand
321894
Ring Terminal Connector - 10 Stud Size - 0.031" (0.79mm) Thickness - 0.281" (7.14mm) Width - 16 to 22 AWG - Non-Insulated - Cr ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:321894
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000