- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 321892
321892
TE Connectivity / AMP Brand
Ring Terminal Connector - 6 Stud - 0.031" (0.79mm) Thickness - 0.281" (7.14mm) Width - 16 to 22 AWG - Non-Insulated - Crimp Te ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Terminal Connector - 6 Stud - 0.031" (0.79mm) Thickness - 0.281" (7.14mm) Width - 16 to 22 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 321892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:321892
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,717
Ships today, if you order in
Minimum Order Quantity:
10
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$3.51
50
$2.32
250 +
$2.26
Click for Quote
Log in
to unlock special pricing