Available Replacements
Alternative Packaging
8-321891-1 8-321891-1 TE Connectivity / AMP Brand
8-321891-1

TE Connectivity / AMP Brand

In Stock: 791

Minimum Order: 35

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

321891

Ring Tongue Terminal - 22 to 16 AWG - #10 Stud Size - 5 mm (.197 in) Stud Diameter - Closed Barrel - Straight - Nickel Plating ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - 22 to 16 AWG - #10 Stud Size - 5 mm (.197 in) Stud Diameter - Closed Barrel - Straight - Nickel Plating.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 321891
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 321891
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 321891 RoHS compliant?
Yes, 321891 is RoHS compliant.
What is the lead time for 321891?
The standard lead time for 321891 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Ships today, if you order in
On Order:
1,000   can ship 4/7/27
Minimum Order Quantity:
10
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.85
100
$2.40
250
$2.24
500
$2.11
1,000
$1.84
3,000
$1.80
5,000
$1.79
8,000 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!