- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 321890
321890
TE Connectivity / AMP Brand
Ring Terminal Connector - 8 Stud Size - 0.030" (0.76mm) Thickness - 0.281" (7.14mm) Width - 16 to 22 AWG - Non-Insulated - Cri ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Terminal Connector - 8 Stud Size - 0.030" (0.76mm) Thickness - 0.281" (7.14mm) Width - 16 to 22 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 321890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:321890
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,075
Ships today, if you order in
Minimum Order Quantity:
25
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$1.448
250
$0.965
500
$0.867
1,000
$0.859
3,000
$0.856
5,000
$0.854
8,000
$0.852
10,000 +
$0.850
Click for Quote
Log in
to unlock special pricing