- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 32189
TERMINAL,DG R 16-14 4
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
TERMINAL,DG R 16-14 4
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 32189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:32189
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accepts Wire Insulation Diameter Range:.115 – .17 in, 2.92 – 4.31 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,040
Ships today, if you order in
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.5967
550
$0.5753
1,100
$0.5600
2,200
$0.5528
5,000
$0.5498
10,000
$0.5467
50,000 +
$0.5437
Click for Quote
Log in
to unlock special pricing