- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 321887
321887
TE Connectivity / AMP Brand
Ring Tongue Terminal - 22 to 16 AWG - #4 Stud Size - 3.02 mm (.119 in) Stud Diameter - Closed Barrel - Straight - Nickel Plati ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 22 to 16 AWG - #4 Stud Size - 3.02 mm (.119 in) Stud Diameter - Closed Barrel - Straight - Nickel Plating.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 321887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:321887
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
502
Can Ship immediately
Minimum Order Quantity:
10
27 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
10
$2.28
50
$2.08
250
$2.00
500
$1.95
1,000
$1.91
3,000
$1.89
5,000
$1.59
8,000 +
$1.58
Click for Quote
Log in
to unlock special pricing