- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 321884
TE Connectivity / AMP Brand
321884
Ring Terminal Connector - 4 Stud - 0.030" (0.76mm) Thickness - 0.218" (5.54mm) Width - 16 to 22 AWG - Non-Insulated - Crimp Te ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 321884 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |