Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

321879

Ring Terminal Connector - 7/16 Stud - 0.102" (2.59mm) Thickness - 1.087" (27.61mm) Outer Width - 4/0 AWG - Non-Insulated - Cri ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - 7/16 Stud - 0.102" (2.59mm) Thickness - 1.087" (27.61mm) Outer Width - 4/0 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 321879
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 321879
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 321879 RoHS compliant?
Yes, 321879 is RoHS compliant.
What is the lead time for 321879?
The standard lead time for 321879 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 257
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.07
25
$10.89
50
$10.78
100
$10.75
250
$10.15
500
$9.67
1,000 +
$8.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!