- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 321872
TE Connectivity / AMP Brand
321872
Ring Terminal Connector - 7/16 Stud - 0.080" (2.03mm) Thickness - 0.926" (23.52mm) Outer Width - 2/0 AWG - Non-Insulated - Cri ...
View Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:321872
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50