- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 321871-2
321871-2
TE Connectivity / AMP Brand
Ring Tongue Terminal - 3/8 Stud - 0.926" (23.52mm) Outer Width - 2/0 AWG - Non-Insulated - Crimp Termination - Free Hanging (I ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 3/8 Stud - 0.926" (23.52mm) Outer Width - 2/0 AWG - Non-Insulated - Crimp Termination - Free Hanging (In-Line).
Search Keywords: 3218712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:321871-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Can Ship immediately
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$30.56
5
$28.80
10
$28.73
25
$27.96
50
$27.21
100
$27.14
250 +
$26.69
Click for Quote
Log in
to unlock special pricing