Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

321871

Ring Tongue Terminal - M10 - 3/8" - 2/0 AWG - 76.3 mm² - SOLISTRAND Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - M10 - 3/8" - 2/0 AWG - 76.3 mm² - SOLISTRAND Series.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 321871
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 321871
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 321871 RoHS compliant?
Yes, 321871 is RoHS compliant.
What is the lead time for 321871?
The standard lead time for 321871 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,039
Can Ship immediately
On Order:
3,000   can ship 2/24/27
2,000   can ship 5/5/27
Minimum Order Quantity:
50
Order Increment:
50
40 Weeks can ship 8/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.41
100
$5.10
250
$4.78
500
$4.73
1,000
$4.17
2,500
$4.06
5,000
$4.05
7,500 +
$4.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!