- Home ›
- All Products›
- 3-2176733-9
3-2176733-9
TE Connectivity / AMP Brand
Power Resistor - 1.5 kOhms ±5% - 350W - Chassis Mount - Terminal Screw Type
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 1.5 kOhms ±5% - 350W - Chassis Mount - Terminal Screw Type
Search Keywords: 321767339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176733-9
-
Alias/AKA:HSHC3501K5J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2
$114.39
6
$105.68
10
$78.87
26
$68.89
50
$67.03
100
$66.69
250 +
$66.36
Click for Quote
Log in
to unlock special pricing