- Home ›
- All Products›
- 3-2176713-6
TE Connectivity / AMP Brand
3-2176713-6
MELF SMA-Q 7M68 1% 50PPM 0207 0.5W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176713-6
-
Alias/AKA:SMA-Q0207FTDU7M68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
2000