- Home ›
- All Products›
- 3-2176656-5
TE Connectivity / AMP Brand
3-2176656-5
MELF SMA-Q R619 1% 50PPM 0204 0.4W
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-2176656-5 |
| Alias/AKA: | SMA-Q0204FTDXR619 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
Reel Pack:
|
3000 |