Image is representational - see mfr. specs

EP 1W (SS) 33R 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
EP 1W (SS) 33R 5%
Search Keywords: 321766107
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2176610-7
  • Alias/AKA:
    EP1WSS33RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Lead Type:
    Axial-Leaded
  • Operating Voltage:
    500 V
  • Packaging Method:
    Ammo Packed
  • Element Type:
    Wire Wound
  • Power Rating:
    1 W
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Resistor Type:
    Power Resistor
  • Temperature Coefficient:
    ±300 ppm/°C
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    33 Ω
  • Operating Temperature Range:
    -55 – 155 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.0611
5,000
$0.0481
10,000
$0.0460
25,000
$0.0448
50,000
$0.0420
100,000
$0.0381
150,000
$0.0380
250,000 +
$0.0351
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!