- Home ›
- All Products›
- 3-2176607-3
3-2176607-3
TE Connectivity / AMP Brand
RLC73PW 3A R121 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PW 3A R121 1% 1K RL
Search Keywords: 321766073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176607-3
-
Alias/AKA:RLC73PW3AR121FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Packaging Method:Taped & Reeled
-
Number of Terminations:2
-
Number of Resistors:1
-
Element Type:Thick Film
-
Temperature Coefficient:±75 ppm/°C
-
Power Rating:2 W
-
Operating Temperature Range:-55 – 155 °C
-
Resistor Type:Current Sensing Resistor
-
Resistance Value:.121 Ω
-
Resistance Class:Up to 1kΩ
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2109
3,000
$0.2018
5,000
$0.1989
8,000
$0.1882
10,000
$0.1807
25,000
$0.1639
50,000
$0.1543
100,000 +
$0.1427
Click for Quote
Log in
to unlock special pricing