- Home ›
- All Products›
- 3-2176607-2
TE Connectivity / AMP Brand
3-2176607-2
RLC73PW 3A R118 1% 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLC73PW 3A R118 1% 1K RL
Search Keywords: 321766072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176607-2
-
Alias/AKA:RLC73PW3AR118FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:2 W
-
Resistor Type:Current Sensing Resistor
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 155 °C
-
Number of Terminations:2
-
Element Type:Thick Film
-
Temperature Coefficient:±75 ppm/°C
-
Resistance Value:.118 Ω
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Frequently Asked Questions
Is 3-2176607-2 RoHS compliant?
Yes, 3-2176607-2 is RoHS compliant.
What is the lead time for 3-2176607-2?
The standard lead time for 3-2176607-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1,000
$0.2637
3,000
$0.2486
5,000
$0.2451
8,000
$0.2353
10,000
$0.2258
25,000
$0.2049
50,000
$0.1928
100,000 +
$0.1784
Click for Quote
Log in
to unlock special pricing