- Home ›
- All Products›
- 3-2176607-1
TE Connectivity / AMP Brand
3-2176607-1
RLC73PW 3A R115 1% 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLC73PW 3A R115 1% 1K RL
Search Keywords: 321766071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176607-1
-
Alias/AKA:RLC73PW3AR115FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Temperature Coefficient:±75 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Power Rating:2 W
-
Element Type:Thick Film
-
Resistor Type:Current Sensing Resistor
-
Packaging Method:Taped & Reeled
-
Number of Resistors:1
-
Resistance Value:.115 Ω
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
Tools/3D Models
+
Frequently Asked Questions
Is 3-2176607-1 RoHS compliant?
Yes, 3-2176607-1 is RoHS compliant.
What is the lead time for 3-2176607-1?
The standard lead time for 3-2176607-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1,000
$0.2637
3,000
$0.2486
5,000
$0.2451
8,000
$0.2353
10,000
$0.2258
25,000
$0.2049
50,000
$0.1928
100,000 +
$0.1784
Click for Quote
Log in
to unlock special pricing