- Home ›
- All Products›
- 3-2176603-9
3-2176603-9
TE Connectivity / AMP Brand
RLC73K 3A R14 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73K 3A R14 1% 1K RL
Search Keywords: 321766039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176603-9
-
Alias/AKA:RLC73K3AR14FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:.14 Ω
-
Temperature Coefficient:±200 ppm/°C
-
Number of Resistors:1
-
Number of Terminations:2
-
Power Rating:1 W
-
Resistor Type:Current Sensing Resistor
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Taped & Reeled
-
Element Type:Thick Film
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1413
3,000
$0.1270
5,000
$0.1266
8,000
$0.1251
25,000
$0.1074
50,000
$0.0971
100,000
$0.0910
150,000 +
$0.0898
Click for Quote
Log in
to unlock special pricing