- Home ›
- All Products›
- 3-2176595-1
3-2176595-1
TE Connectivity / AMP Brand
RLC73K 2H R115 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73K 2H R115 1% 1K RL
Search Keywords: 321765951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176595-1
-
Alias/AKA:RLC73K2HR115FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Terminations:2
-
Temperature Coefficient:±200 ppm/°C
-
Number of Resistors:1
-
Packaging Method:Taped & Reeled
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Thick Film
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Current Sensing Resistor
-
Resistance Value:.115 Ω
-
Power Rating:.75 W
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1188
3,000
$0.1116
5,000
$0.1068
8,000
$0.1052
25,000
$0.0903
50,000
$0.0816
100,000
$0.0765
150,000 +
$0.0763
Click for Quote
Log in
to unlock special pricing