- Home ›
- All Products›
- 3-2176581-7
3-2176581-7
TE Connectivity / AMP Brand
RLC73PW 2B R133 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PW 2B R133 1% 5K RL
Search Keywords: 321765817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176581-7
-
Alias/AKA:RLC73PW2BR133FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Resistors:1
-
Power Rating:1 W
-
Resistor Type:Current Sensing Resistor
-
Element Type:Thick Film
-
Resistance Value:.133 Ω
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Packaging Method:Taped & Reeled
-
Temperature Coefficient:±75 ppm/°C
-
Operating Temperature Range:-55 – 155 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5,000
$0.0593
10,000
$0.0567
25,000
$0.0551
50,000
$0.0508
100,000
$0.0461
150,000
$0.0460
250,000 +
$0.0434
Click for Quote
Log in
to unlock special pricing