- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-2176565-4
TE Connectivity / AMP Brand
3-2176565-4
3430 A3 1% 300K 100ppm 4k RL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176565-4
-
Alias/AKA:3430A3F300KTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
4000 -
Resistance Value:300K Ω
-
Power Rating:3 W
-
Temperature Coefficient:±100 ppm/°C