- Home ›
- All Products›
- 3-2176532-7
TE Connectivity / AMP Brand
3-2176532-7
3504G 3A 121R 1% 4K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3504G 3A 121R 1% 4K RL
Search Keywords: 321765327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176532-7
-
Alias/AKA:3504G3A121RFTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
4000 -
Operating Voltage:100 V
-
Resistance Class:Up to 1kΩ
-
Resistance Value:121 Ω
-
Power Rating:6 W
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature Range:-55 – 155 °C
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Element Type:Thin Film
-
Packaging Method:Taped & Reeled
-
Number of Resistors:1
Tools/3D Models
+
Frequently Asked Questions
Is 3-2176532-7 RoHS compliant?
Yes, 3-2176532-7 is RoHS compliant.
What is the lead time for 3-2176532-7?
The standard lead time for 3-2176532-7 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1,000
$7.10
2,000
$3.75
3,000
$2.58
4,000 +
$2.53
Click for Quote
Log in
to unlock special pricing