- Home ›
- All Products›
- 3-2176530-8
3-2176530-8
TE Connectivity / AMP Brand
3504G 3A 1K33 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3504G 3A 1K33 1% 1K RL
Search Keywords: 321765308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176530-8
-
Alias/AKA:3504G3A1K33FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Temperature Coefficient:±50 ppm/°C
-
Resistance Value:1.33K Ω
-
Packaging Method:Taped & Reeled
-
Operating Temperature Range:-55 – 155 °C
-
Operating Voltage:100 V
-
Power Rating:6 W
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Element Type:Thin Film
-
Resistance Class:1kΩ – 1MΩ
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
250
$5.51
500
$3.39
750
$2.68
1,000 +
$2.63
Click for Quote
Log in
to unlock special pricing