Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-2176512-1

CJP 800W 680R 5% Lead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
CJP 800W 680R 5% Lead
Search Keywords: 321765121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2176512-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    680 Ω
  • Element Type:
    Wire Wound
  • Resistance Class:
    Up to 1kΩ
  • Resistor Type:
    Power Resistor
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±200 ppm/°C
  • Power Rating:
    800 W
  • Operating Temperature Range:
    -55 – 250 °C
  • Packaging Method:
    Box
  • Panel Mount Feature Type:
    Flange with Mounting Slots
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-2176512-1 RoHS compliant?
Yes, 3-2176512-1 is RoHS compliant.
What is the lead time for 3-2176512-1?
The standard lead time for 3-2176512-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks can ship 1/8/27
Backorder
Price (USD)
Qty
Unit Price
3
$93.41
5
$84.07
8
$73.56
10 +
$72.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!