Image is representational - see mfr. specs

CJP 500W 390R 5% Lead

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明 +
CJP 500W 390R 5% Lead
Search Keywords: 321765100
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    3-2176510-0
  • Alias/AKA:
    CJP500J390RJ
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    IN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Element Type:
    Wire Wound
  • Packaging Method:
    Box
  • Number of Resistors:
    1
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature Range:
    -55 – 250 °C
  • Number of Terminations:
    2
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    390 Ω
  • Power Rating:
    500 W
  • Resistor Type:
    Power Resistor
  • Panel Mount Feature Type:
    Flange with Mounting Slots
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
15 Weeks 出荷できます 9/22/26
お取り寄せ
PRICE (USD)
数量
Unit Price
1
$58.07
5
$51.82
10
$50.27
25
$48.12
50
$46.14
100
$43.30
250 +
$40.36
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!