- Home ›
- All Products›
- 3-2176509-7
3-2176509-7
TE Connectivity / AMP Brand
CJP 400W 1K5 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 400W 1K5 5% Lead
Search Keywords: 321765097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176509-7
-
Alias/AKA:CJP400J1K5J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Element Type:Wire Wound
-
Operating Temperature Range:-55 – 250 °C
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:1.5K Ω
-
Resistor Type:Power Resistor
-
Packaging Method:Box
-
Power Rating:400 W
-
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Panel Mount Feature Type:Flange with Mounting Slots
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$48.43
5
$43.21
10
$41.92
25
$40.71
50
$38.48
100
$36.11
250 +
$33.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments