- Home ›
- All Products›
- 3-2176507-8
3-2176507-8
TE Connectivity / AMP Brand
CJP 200W 680R 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 200W 680R 5% Lead
Search Keywords: 321765078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176507-8
-
Alias/AKA:CJP200J680RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 250 °C
-
Resistance Class:Up to 1kΩ
-
Power Rating:200 W
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Resistance Value:680 Ω
-
Packaging Method:Box
-
Number of Terminations:2
-
Element Type:Wire Wound
-
Temperature Coefficient:±200 ppm/°C
-
Panel Mount Feature Type:Flange with Mounting Slots
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$36.28
5
$32.38
10
$32.30
25
$30.50
50
$28.83
100
$27.80
250 +
$25.55
Click for Quote
Log in
to unlock special pricing