- Home ›
- All Products›
- 3-2176470-2
3-2176470-2
TE Connectivity / AMP Brand
HPBA 0.75HP 675R 150%/460V 50%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HPBA 0.75HP 675R 150%/460V 50%
Search Keywords: 321764702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176470-2
-
Alias/AKA:HPBA007D675R050E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Element Type:Wire Wound
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Box
-
Number of Resistors:1
-
Panel Mount Feature Type:Integrated Mounting Holes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$403.70
3
$331.24
4
$295.01
5 +
$289.11
Click for Quote
Log in
to unlock special pricing