- Home ›
- All Products›
- 3-2176470-0
3-2176470-0
TE Connectivity / AMP Brand
HPBA 2HP 375R 100%/460V 100%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HPBA 2HP 375R 100%/460V 100%
Search Keywords: 321764700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176470-0
-
Alias/AKA:HPBA020C375R100E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Box
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Element Type:Wire Wound
-
Number of Terminations:2
-
Panel Mount Feature Type:Integrated Mounting Holes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2
$676.78
3
$555.30
4
$494.57
5 +
$484.68
Click for Quote
Log in
to unlock special pricing