- Home ›
- All Products›
- 3-2176460-6
3-2176460-6
TE Connectivity / AMP Brand
SMF 7W 33K 5% Taped
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMF 7W 33K 5% Taped
Search Keywords: 321764606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176460-6
-
Alias/AKA:SMF733KJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
300 -
Power Rating:7 W
-
Number of Resistors:1
-
Element Type:Metal Film
-
Resistor Type:Power Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Number of Terminations:2
-
Resistance Value:33K Ω
-
Temperature Coefficient:±100 ppm/°C
-
Packaging Method:Taped & Reeled
-
Operating Voltage:750 V
-
Product Type:Fixed Resistor
-
Voltage Rating:750 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,360
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
55
$2.42
600
$1.49
900
$1.17
1,200 +
$1.15
Click for Quote
Log in
to unlock special pricing