- Home ›
- All Products›
- 3-2176459-2
TE Connectivity / AMP Brand
3-2176459-2
SMW 7W 2R0 5% Taped
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMW 7W 2R0 5% Taped
Search Keywords: 321764592
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-2176459-2 |
| Alias/AKA: | SMW72R0JT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
300 |
| Power Rating: | 7 W |
| Resistor Type: | Power Resistor |
| Resistance Class: | Up to 1kΩ |
| Element Type: | Wire Wound |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| Resistance Value: | 2 Ω |
| Number of Resistors: | 1 |
| Packaging Method: | Taped & Reeled |
| Product Type: | Fixed Resistor |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-2176459-2 RoHS compliant?
Yes, 3-2176459-2 is RoHS compliant.
What is the lead time for 3-2176459-2?
The standard lead time for 3-2176459-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
300
19 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
300
$2.96
600
$1.82
900
$1.44
1,200 +
$1.41
Click for Quote
Log in
to unlock special pricing