- Home ›
- All Products›
- 3-2176457-9
3-2176457-9
TE Connectivity / AMP Brand
CPF 1206 2R49 0.1% 25ppm 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 1206 2R49 0.1% 25ppm 5K RL
Search Keywords: 321764579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176457-9
-
Alias/AKA:CPF1206B2R49E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
5000 -
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Number of Terminations:2
-
Power Rating:.125 W
-
Temperature Coefficient:±25 ppm/°C
-
Number of Resistors:1
-
Resistance Value:2.49 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Voltage Rating:150 V
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,500
$0.1361
5,000
$0.1301
10,000
$0.1265
25,000
$0.1230
50,000
$0.1119
100,000
$0.1057
150,000 +
$0.1044
Click for Quote
Log in
to unlock special pricing