Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-2176448-1

CPF 0201 1K1 0.1% 25ppm 10K RL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CPF 0201 1K1 0.1% 25ppm 10K RL
Search Keywords: 321764481
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-2176448-1
Alias/AKA: CPF0201B1K1E
Unit of Measure: Per Each
RoHS: Yes
COO: TW
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Temperature Coefficient: ±25 ppm/°C
Resistor Type: Precision Resistor
Number of Terminations: 2
Power Rating: .0313 W
Number of Resistors: 1
Element Type: Thin Film
Resistance Class: 1kΩ – 1MΩ
Resistance Value: 1.1K Ω
Packaging Method: Taped & Reeled
Operating Voltage: 15 V
Product Type: Fixed Resistor
Voltage Rating: 15 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-2176448-1 RoHS compliant?
Yes, 3-2176448-1 is RoHS compliant.
What is the lead time for 3-2176448-1?
The standard lead time for 3-2176448-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.4016
5,000
$0.2472
7,500
$0.1957
10,000 +
$0.1917
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!