- Home ›
- All Products›
- 3-2176430-4
3-2176430-4
TE Connectivity / AMP Brand
MPT35 1R5 1%
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MPT35 1R5 1%
Search Keywords: 321764304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176430-4
-
Alias/AKA:MPT35A1R5F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Terminations:2
-
Temperature Coefficient:±100 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Power Rating:35 W
-
Element Type:Thick Film
-
Number of Resistors:1
-
Packaging Method:Tube
-
Resistor Type:Power Resistor
-
Resistance Value:1.5 Ω
-
Lead Type:Radial-Leaded
-
Operating Voltage:350 V
-
Product Type:Fixed Resistor
-
Voltage Rating:350 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$4.72
100
$4.61
250
$4.51
500
$4.42
1,000
$4.37
2,500
$4.31
5,000 +
$4.06
Click for Quote
Log in
to unlock special pricing