- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-2176429-9
3-2176429-9
TE Connectivity / AMP Brand
The MPT100 is a 100W thick film power resistor in a TO247 package designed for high power dissipation with low inductance.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The MPT100 is a 100W thick film power resistor in a TO247 package designed for high power dissipation with low inductance.
Search Keywords: 321764299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176429-9
-
Alias/AKA:MPT100A4R7F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Power Rating:100 W
-
Resistance Value:4.7 Ω
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
88
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$39.16
25
$39.07
50
$38.97
88
$38.87
175
$20.70
263
$14.54
350 +
$14.25
Click for Quote
Log in
to unlock special pricing