- Home ›
- All Products›
- 3-2176429-7
3-2176429-7
TE Connectivity / AMP Brand
MPT100 3R3 1%
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MPT100 3R3 1%
Search Keywords: 321764297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176429-7
-
Alias/AKA:MPT100A3R3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Tube
-
Element Type:Thick Film
-
Number of Terminations:2
-
Temperature Coefficient:±100 ppm/°C
-
Power Rating:100 W
-
Resistance Value:3.3 Ω
-
Lead Type:Radial-Leaded
-
Operating Voltage:700 V
-
Product Type:Fixed Resistor
-
Voltage Rating:700 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$14.32
10
$13.97
35
$13.76
70
$13.47
105
$13.20
280
$13.03
525 +
$12.95
Click for Quote
Log in
to unlock special pricing