- Home ›
- All Products›
- 3-2176416-3
TE Connectivity / AMP Brand
3-2176416-3
9W STD M/OX 5% 1K1
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-2176416-3 |
| Alias/AKA: | ROX9J1K1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Number of Resistors: | 1 |
| Resistor Type: | General Purpose Resistor |
| Packaging Method: | Box |
| Operating Temperature Range: | -55 – 155 °C |
| Element Type: | Metal Oxide Film |
| Temperature Coefficient: | ±350 ppm/°C |
| Power Rating: | 9 W |
| Number of Terminations: | 2 |
| Resistance Class: | 1kΩ – 1MΩ |
| Resistance Value: | 1.1K Ω |
| Lead Type: | Axial-Leaded |
| Operating Voltage: | 750 V |
| Voltage Rating: | 750 V |
| Product Type: | Fixed Resistor |