Image is representational - see mfr. specs

9W STD M/OX 5% 910R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Box 포장
Certificate of Compliance Guarantee
설명 +
9W STD M/OX 5% 910R
Search Keywords: 321764161
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    3-2176416-1
  • Alias/AKA:
    ROX9J910R
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Temperature Coefficient:
    ±350 ppm/°C
  • Packaging Method:
    Box
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Operating Temperature Range:
    -55 – 155 °C
  • Resistance Class:
    Up to 1kΩ
  • Resistor Type:
    General Purpose Resistor
  • Element Type:
    Metal Oxide Film
  • Power Rating:
    9 W
  • Resistance Value:
    910 Ω
  • Operating Voltage:
    750 V
  • Lead Type:
    Axial-Leaded
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    750 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1,595
Ships today, if you order in
재고 수량을 위한 MOQ:
300
품절 수량을 위한 MOQ:
300
15 Weeks 배송 가능 9. 14. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
300
$1.526
450
$1.522
900
$0.937
1,350
$0.742
1,800 +
$0.727
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!