- Home ›
- All Products›
- 3-2176414-7
TE Connectivity / AMP Brand
3-2176414-7
7W STD M/OX 5% 620R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176414-7
-
Alias/AKA:ROX7J620R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Element Type:Metal Oxide Film
-
Operating Temperature Range:-55 – 155 °C
-
Number of Terminations:2
-
Packaging Method:Box
-
Number of Resistors:1
-
Power Rating:7 W
-
Temperature Coefficient:±350 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Resistor Type:General Purpose Resistor
-
Resistance Value:620 Ω
-
Operating Voltage:750 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:750 V
-
Product Type:Fixed Resistor