- Home ›
- All Products›
- 3-2176414-5
3-2176414-5
TE Connectivity / AMP Brand
7W STD M/OX 5% 510R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
7W STD M/OX 5% 510R
Search Keywords: 321764145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176414-5
-
Alias/AKA:ROX7J510R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Power Rating:7 W
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Class:Up to 1kΩ
-
Element Type:Metal Oxide Film
-
Number of Resistors:1
-
Number of Terminations:2
-
Temperature Coefficient:±350 ppm/°C
-
Packaging Method:Box
-
Resistor Type:General Purpose Resistor
-
Resistance Value:510 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:750 V
-
Product Type:Fixed Resistor
-
Voltage Rating:750 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Ships today, if you order in
MOQ for In Stock Qty:
128
MOQ for out of Stock Qty:
128
Order Increment:
32
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
128
$0.969
250
$0.967
400
$0.964
800
$0.723
1,200
$0.675
1,600 +
$0.662
Click for Quote
Log in
to unlock special pricing