- Home ›
- All Products›
- 3-2176414-2
TE Connectivity / AMP Brand
3-2176414-2
7W STD M/OX 5% 390R
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
7W STD M/OX 5% 390R
Search Keywords: 321764142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176414-2
-
Alias/AKA:ROX7J390R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Number of Resistors:1
-
Resistor Type:General Purpose Resistor
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature Range:-55 – 155 °C
-
Number of Terminations:2
-
Power Rating:7 W
-
Packaging Method:Box
-
Resistance Class:Up to 1kΩ
-
Element Type:Metal Oxide Film
-
Resistance Value:390 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:750 V
-
Product Type:Fixed Resistor
-
Voltage Rating:750 V
Tools/3D Models
+
Frequently Asked Questions
Is 3-2176414-2 RoHS compliant?
Yes, 3-2176414-2 is RoHS compliant.
What is the lead time for 3-2176414-2?
The standard lead time for 3-2176414-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
400
$1.206
800
$0.904
1,200
$0.844
1,600 +
$0.827
Click for Quote
Log in
to unlock special pricing