Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-2176412-0

5W XSM M/OX 5% 82R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5W XSM M/OX 5% 82R
Search Keywords: 321764120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-2176412-0
Alias/AKA: ROX5SSJ82R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Resistor Type: General Purpose Resistor
Power Rating: 5 W
Resistance Class: Up to 1kΩ
Element Type: Metal Oxide Film
Packaging Method: Ammo Packed
Temperature Coefficient: ±350 ppm/°C
Number of Terminations: 1
Number of Resistors: 1
Resistance Value: 82 Ω
Operating Voltage: 500 V
Lead Type: Axial-Leaded
Voltage Rating: 500 V
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-2176412-0 RoHS compliant?
Yes, 3-2176412-0 is RoHS compliant.
What is the lead time for 3-2176412-0?
The standard lead time for 3-2176412-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 3/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2698
1,000
$0.2534
2,500
$0.2424
5,000
$0.2356
7,500
$0.2291
25,000
$0.2201
50,000 +
$0.2085
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!