- Home ›
- All Products›
- 3-2176398-4
3-2176398-4
TE Connectivity / AMP Brand
3502 330K 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3502 330K 1%
Search Keywords: 321763984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176398-4
-
Alias/AKA:3502330KFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Temperature Coefficient:±100 ppm/°C
-
Power Rating:2 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Resistance Value:330K Ω
-
Element Type:Thick Metal Film
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,122
Ships today, if you order in
You may purchase all in-stock quantity of 1,122
Stock lot only:
1122
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$0.2452
2,000
$0.2229
4,000
$0.2177
6,000
$0.2146
8,000
$0.2125
10,000
$0.2107
26,000
$0.2036
50,000
$0.1886
100,000 +
$0.1760
Click for Quote
Log in
to unlock special pricing