- Home ›
- All Products›
- 3-2176350-5
3-2176350-5
TE Connectivity / AMP Brand
CRGCQ 2512 470K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGCQ 2512 470K 5%
Search Keywords: 321763505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176350-5
-
Alias/AKA:CRGCQ2512J470K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Number of Terminations:2
-
Element Type:Thick Film
-
Number of Resistors:1
-
Resistor Type:General Purpose Resistor
-
Power Rating:1 W
-
Temperature Coefficient:±100 ppm/°C
-
Resistance Value:470K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Product Type:Fixed Resistor
-
Voltage Rating:200 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
4,000
$0.0502
8,000
$0.0481
12,000
$0.0479
28,000
$0.0467
52,000
$0.0454
100,000
$0.0436
152,000
$0.0435
252,000 +
$0.0413
Click for Quote
Log in
to unlock special pricing